3-644465-2 | |
---|---|
DigiKey Part Number | A31372-ND |
Manufacturer | |
Manufacturer Product Number | 3-644465-2 |
Description | CONN RCPT 2POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644465-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.45800 | ¥122.90 |
100 | ¥2.10010 | ¥210.01 |
250 | ¥1.89024 | ¥472.56 |
500 | ¥1.78514 | ¥892.57 |
1,000 | ¥1.56462 | ¥1,564.62 |
2,500 | ¥1.55412 | ¥3,885.30 |