3-641522-4 | |
---|---|
DigiKey Part Number | A113537-ND |
Manufacturer | |
Manufacturer Product Number | 3-641522-4 |
Description | CONN PLUG 4POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641522-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.05700 | ¥100.57 |
100 | ¥8.65230 | ¥865.23 |
1,500 | ¥6.82837 | ¥10,242.56 |
6,000 | ¥6.17360 | ¥37,041.60 |
10,500 | ¥5.78832 | ¥60,777.36 |