Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
5 | ¥2.07600 | ¥10.38 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.63200 | ¥40.80 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.38840 | ¥138.84 |
250 | ¥1.31888 | ¥329.72 |
500 | ¥1.24926 | ¥624.63 |
1,000 | ¥1.22200 | ¥1,222.00 |