A20,BK | |
---|---|
DigiKey Part Number | SRA20B-ND |
Manufacturer | |
Manufacturer Product Number | A20,BK |
Description | BOX ABS BLACK 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 0.880" (22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | A20,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.250" L x 2.600" W (107.95mm x 66.04mm) | |
Height | 0.880" (22.35mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.09 lb (40.82 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
5 | ¥53.69400 | ¥268.47 |
10 | ¥51.43200 | ¥514.32 |
25 | ¥49.78320 | ¥1,244.58 |
50 | ¥49.11160 | ¥2,455.58 |
100 | ¥48.71280 | ¥4,871.28 |
250 | ¥48.42224 | ¥12,105.56 |
500 | ¥48.30324 | ¥24,151.62 |
1,000 | ¥48.23267 | ¥48,232.67 |