2003DB9 | |
---|---|
DigiKey Part Number | SR2003-DB9B-ND |
Manufacturer | |
Manufacturer Product Number | 2003DB9 |
Description | END PANEL W/DB9 FOR A-20 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | DB9 Cutout | |
For Use With/Related Products | A20 Series | |
Size / Dimension | 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
5 | ¥15.04800 | ¥75.24 |
10 | ¥13.84800 | ¥138.48 |
25 | ¥11.13640 | ¥278.41 |
50 | ¥10.59940 | ¥529.97 |