2003,BK | |
---|---|
DigiKey Part Number | SRA20-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2003,BK |
Description | BOX END PANEL BLK A20 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A20 Series | |
Size / Dimension | 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |