A27,GY | |
---|---|
DigiKey Part Number | SRA27G-ND |
Manufacturer | |
Manufacturer Product Number | A27,GY |
Description | BOX ABS GRAY 5.31"L X 3.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.310" L x 3.350" W (134.87mm x 85.09mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.216 lb (97.98 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥108.85000 | ¥1,088.50 |
25 | ¥98.95760 | ¥2,473.94 |
50 | ¥85.10220 | ¥4,255.11 |
100 | ¥75.20690 | ¥7,520.69 |
250 | ¥63.33204 | ¥15,833.01 |
500 | ¥55.41552 | ¥27,707.76 |
1,000 | ¥51.45727 | ¥51,457.27 |