2010,DB9 | |
---|---|
DigiKey Part Number | 128-2010,DB9-ND |
Manufacturer | |
Manufacturer Product Number | 2010,DB9 |
Description | END PANEL W/DB9 FOR A-27 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | DB9 Cutout | |
For Use With/Related Products | A27 Series | |
Size / Dimension | 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
5 | ¥18.24400 | ¥91.22 |
10 | ¥16.79000 | ¥167.90 |
25 | ¥13.50320 | ¥337.58 |
50 | ¥12.40660 | ¥620.33 |
100 | ¥11.67730 | ¥1,167.73 |
250 | ¥10.94752 | ¥2,736.88 |
500 | ¥10.21762 | ¥5,108.81 |
1,000 | ¥10.03518 | ¥10,035.18 |