A279V,GY | |
---|---|
DigiKey Part Number | SRA27-9VG-ND |
Manufacturer | |
Manufacturer Product Number | A279V,GY |
Description | BOX ABS GRAY 5.31"L X 3.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.310" L x 3.350" W (134.87mm x 85.09mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.76000 | ¥101.76 |
10 | ¥88.80400 | ¥888.04 |
25 | ¥80.73080 | ¥2,018.27 |
50 | ¥69.42780 | ¥3,471.39 |
100 | ¥61.35500 | ¥6,135.50 |
250 | ¥56.85204 | ¥14,213.01 |