2011,BK | |
---|---|
DigiKey Part Number | SRA27-9VBK-ND |
Manufacturer | |
Manufacturer Product Number | 2011,BK |
Description | BOX END PANEL BLK A27 9V SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | Battery Compartment, 9V | |
For Use With/Related Products | A27 Series | |
Size / Dimension | 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |