Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686 In Stock | 1 : ¥124.71000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40 | UL94 HB | |||
8 In Stock | 1 : ¥101.76000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.100" (2.54mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
15 In Stock | 1 : ¥74.90000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.100" (2.54mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
5 In Stock | 1 : ¥124.71000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.100" (2.54mm) | PCB Supports | IP40 | UL94 HB | |||
2 In Stock | 1 : ¥124.71000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.100" (2.54mm) | PCB Supports | IP40 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥142.23000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.100" (2.54mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB |