2010,BK | |
---|---|
DigiKey Part Number | SRA27-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2010,BK |
Description | BOX END PANEL BLK A27 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A27 Series | |
Size / Dimension | 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
5 | ¥12.53000 | ¥62.65 |
10 | ¥11.51900 | ¥115.19 |
25 | ¥9.26960 | ¥231.74 |
50 | ¥8.82080 | ¥441.04 |