2010,IR | |
---|---|
DigiKey Part Number | SRA27-IR-ND |
Manufacturer | |
Manufacturer Product Number | 2010,IR |
Description | BOX END PANEL INFRA-RED A27 SERI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A27 Series | |
Size / Dimension | 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) | |
Color | Infra-Red | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
5 | ¥20.01200 | ¥100.06 |
10 | ¥18.10800 | ¥181.08 |
25 | ¥16.20320 | ¥405.08 |
50 | ¥15.24940 | ¥762.47 |
100 | ¥14.29560 | ¥1,429.56 |
250 | ¥13.34284 | ¥3,335.71 |
500 | ¥13.10480 | ¥6,552.40 |
1,000 | ¥12.86642 | ¥12,866.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/980/2010%20CL_tmb.jpg)