1599BTS100 | |
---|---|
DigiKey Part Number | HM1452-ND |
Manufacturer | |
Manufacturer Product Number | 1599BTS100 |
Description | SHT MTL SCW FLAT PHIL #4 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.62000 | ¥83.62 |
10 | ¥79.10700 | ¥791.07 |
100 | ¥67.80350 | ¥6,780.35 |
1,000 | ¥58.76263 | ¥58,762.63 |