A31,BK | |
---|---|
DigiKey Part Number | SRA31B-ND |
Manufacturer | |
Manufacturer Product Number | A31,BK |
Description | BOX ABS BLACK 5.3"L X 5.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 5.300" L x 5.100" W (134.62mm x 129.54mm) X 1.710" (43.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | A31,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.300" L x 5.100" W (134.62mm x 129.54mm) | |
Height | 1.710" (43.43mm) | |
Area (L x W) | 27.0in² (174cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.090" (2.29mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.304 lb (137.89 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.85000 | ¥156.85 |
10 | ¥136.95500 | ¥1,369.55 |
25 | ¥124.49880 | ¥3,112.47 |
50 | ¥107.07120 | ¥5,353.56 |
100 | ¥94.62020 | ¥9,462.02 |
250 | ¥79.68020 | ¥19,920.05 |
500 | ¥69.72018 | ¥34,860.09 |
1,000 | ¥64.74016 | ¥64,740.16 |