2015,BK | |
---|---|
DigiKey Part Number | SRA31-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2015,BK |
Description | BOX END PANEL BLK A31 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A31 Series | |
Size / Dimension | 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
5 | ¥15.84600 | ¥79.23 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.28240 | ¥332.06 |