2015,IR | |
---|---|
DigiKey Part Number | SRA31-IR-ND |
Manufacturer | |
Manufacturer Product Number | 2015,IR |
Description | BOX END PANEL INFRA-RED A31 SERI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Infra-Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | A31 Series | |
Size / Dimension | 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) | |
Color | Infra-Red | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥26.12920 | ¥653.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/007/2015%20CL_tmb.jpg)