Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : ¥156.85000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.090" (2.29mm) | PCB Supports | IP40 | UL94 HB | |||
15 In Stock | 1 : ¥172.83000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.090" (2.29mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
2 In Stock | 1 : ¥156.85000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.090" (2.29mm) | PCB Supports | IP40 | UL94 HB | |||
1 In Stock | 1 : ¥156.85000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.090" (2.29mm) | PCB Supports | IP40 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥172.83000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.090" (2.29mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥172.83000 Bulk | Bulk | Active | Box | 5.300" L x 5.100" W (134.62mm x 129.54mm) | 1.710" (43.43mm) | 27.0in² (174cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.090" (2.29mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB |