1813 | |
---|---|
DigiKey Part Number | 36-1813-ND |
Manufacturer | |
Manufacturer Product Number | 1813 |
Description | HEX STANDOFF #6-32 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
25 | ¥4.10440 | ¥102.61 |
100 | ¥3.49740 | ¥349.74 |
250 | ¥3.19340 | ¥798.35 |
500 | ¥3.04122 | ¥1,520.61 |
1,000 | ¥2.50905 | ¥2,509.05 |
2,500 | ¥2.28094 | ¥5,702.35 |
5,000 | ¥2.20489 | ¥11,024.45 |