8415 | |
---|---|
DigiKey Part Number | 36-8415-ND |
Manufacturer | |
Manufacturer Product Number | 8415 |
Description | HEX STANDOFF #6-32 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
25 | ¥5.20280 | ¥130.07 |
100 | ¥5.09390 | ¥509.39 |
250 | ¥4.77496 | ¥1,193.74 |
500 | ¥4.24296 | ¥2,121.48 |
1,000 | ¥3.09699 | ¥3,096.99 |
2,500 | ¥2.81543 | ¥7,038.57 |
5,000 | ¥2.72158 | ¥13,607.90 |