2100-632-AL | |
---|---|
DigiKey Part Number | 1772-1229-ND |
Manufacturer | |
Manufacturer Product Number | 2100-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2100-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
5 | ¥1.59800 | ¥7.99 |
10 | ¥1.33500 | ¥13.35 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.19700 | ¥59.85 |
100 | ¥1.06440 | ¥106.44 |
250 | ¥1.01132 | ¥252.83 |
500 | ¥0.95826 | ¥479.13 |
1,000 | ¥0.90495 | ¥904.95 |