020632A075 | |
---|---|
DigiKey Part Number | RPC8366-ND |
Manufacturer | |
Manufacturer Product Number | 020632A075 |
Description | 82 SLOTTED CSK SCREW 6-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Height | 0.083" (2.11mm) | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
5 | ¥0.86800 | ¥4.34 |
10 | ¥0.74000 | ¥7.40 |
25 | ¥0.61200 | ¥15.30 |
50 | ¥0.57640 | ¥28.82 |
100 | ¥0.55170 | ¥55.17 |
250 | ¥0.49068 | ¥122.67 |
500 | ¥0.46620 | ¥233.10 |
1,000 | ¥0.44164 | ¥441.64 |