8418 | |
---|---|
DigiKey Part Number | 36-8418-ND |
Manufacturer | |
Manufacturer Product Number | 8418 |
Description | HEX STANDOFF #6-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
25 | ¥5.97800 | ¥149.45 |
100 | ¥5.85140 | ¥585.14 |
250 | ¥5.48432 | ¥1,371.08 |
500 | ¥4.87204 | ¥2,436.02 |
1,000 | ¥3.17095 | ¥3,170.95 |
2,500 | ¥2.83346 | ¥7,083.65 |