1207639 | |
---|---|
DigiKey Part Number | 277-1207639-ND |
Manufacturer | |
Manufacturer Product Number | 1207639 |
Description | DIN RAIL MATERIAL: STEEL GALVAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 9.843" (250.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥39.21600 | ¥392.16 |
50 | ¥36.64880 | ¥1,832.44 |
100 | ¥35.63030 | ¥3,563.03 |