2206 | |
---|---|
DigiKey Part Number | 36-2206-ND |
Manufacturer | |
Manufacturer Product Number | 2206 |
Description | HEX STANDOFF #4-40 ALUM 1-1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
25 | ¥9.80040 | ¥245.01 |
100 | ¥9.60640 | ¥960.64 |
250 | ¥8.97152 | ¥2,242.88 |
500 | ¥7.91294 | ¥3,956.47 |
1,000 | ¥5.62568 | ¥5,625.68 |
2,500 | ¥5.09828 | ¥12,745.70 |