720 | |
---|---|
DigiKey Part Number | 36-720-ND |
Manufacturer | |
Manufacturer Product Number | 720 |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.500" Dia (12.70mm) Rubber, Buna S Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Rubber, Buna S | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
25 | ¥2.29520 | ¥57.38 |
100 | ¥2.05580 | ¥205.58 |
250 | ¥1.92532 | ¥481.33 |
500 | ¥1.70812 | ¥854.06 |
1,000 | ¥1.33968 | ¥1,339.68 |
2,500 | ¥1.22487 | ¥3,062.17 |
5,000 | ¥1.14833 | ¥5,741.65 |