MT3118-Y-A | |
---|---|
DigiKey Part Number | 1125-1187-ND |
Manufacturer | |
Manufacturer Product Number | MT3118-Y-A |
Description | LED YELLOW DIFF 5MM ROUND T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MT3118-Y-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87820 | ¥87.82 |
500 | ¥0.79334 | ¥396.67 |
1,000 | ¥0.65170 | ¥651.70 |
2,000 | ¥0.56669 | ¥1,133.38 |
5,000 | ¥0.51002 | ¥2,550.10 |
10,000 | ¥0.45335 | ¥4,533.50 |
25,000 | ¥0.42502 | ¥10,625.50 |