9400 | |
---|---|
DigiKey Part Number | 36-9400-ND |
Manufacturer | |
Manufacturer Product Number | 9400 |
Description | MACH SCREW BINDING SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
25 | ¥0.85120 | ¥21.28 |
100 | ¥0.83270 | ¥83.27 |
250 | ¥0.75512 | ¥188.78 |
500 | ¥0.62604 | ¥313.02 |
1,000 | ¥0.51613 | ¥516.13 |
2,500 | ¥0.42700 | ¥1,067.50 |
5,000 | ¥0.40453 | ¥2,022.65 |