1921B | |
---|---|
DigiKey Part Number | 36-1921B-ND |
Manufacturer | |
Manufacturer Product Number | 1921B |
Description | HEX STANDOFF #4-40 SS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1921B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
25 | ¥9.30800 | ¥232.70 |
100 | ¥8.14880 | ¥814.88 |
250 | ¥7.40800 | ¥1,852.00 |
500 | ¥6.66736 | ¥3,333.68 |
1,000 | ¥5.92648 | ¥5,926.48 |