1921D | |
---|---|
DigiKey Part Number | 36-1921D-ND |
Manufacturer | |
Manufacturer Product Number | 1921D |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1921D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.89000 | ¥13.89 |
25 | ¥12.82680 | ¥320.67 |
100 | ¥10.36610 | ¥1,036.61 |
250 | ¥9.37868 | ¥2,344.67 |
500 | ¥8.65982 | ¥4,329.91 |
1,000 | ¥7.65493 | ¥7,654.93 |