1554E2GYCL | |
---|---|
DigiKey Part Number | HM1793-ND |
Manufacturer | |
Manufacturer Product Number | 1554E2GYCL |
Description | BOX PC GRAY/CLR 3.54"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554E2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.543" L x 3.543" W (89.99mm x 89.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.33000 | ¥181.33 |
5 | ¥170.62000 | ¥853.10 |
10 | ¥159.95900 | ¥1,599.59 |
25 | ¥149.29840 | ¥3,732.46 |
50 | ¥146.63060 | ¥7,331.53 |
100 | ¥143.96560 | ¥14,396.56 |
250 | ¥141.83260 | ¥35,458.15 |
500 | ¥138.63324 | ¥69,316.62 |