1599KSBK | |
---|---|
DigiKey Part Number | HM4093-ND |
Manufacturer | |
Manufacturer Product Number | 1599KSBK |
Description | BOX PLASTIC BLK 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.53 lb (240.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.60000 | ¥89.60 |
5 | ¥84.65600 | ¥423.28 |
10 | ¥79.68200 | ¥796.82 |
25 | ¥74.70200 | ¥1,867.55 |
50 | ¥69.72020 | ¥3,486.01 |
100 | ¥68.47560 | ¥6,847.56 |
250 | ¥67.23036 | ¥16,807.59 |
500 | ¥66.23416 | ¥33,117.08 |
1,000 | ¥64.74016 | ¥64,740.16 |