1599HSGY | |
---|---|
DigiKey Part Number | HM211-ND |
Manufacturer | |
Manufacturer Product Number | 1599HSGY |
Description | BOX PLASTIC GRAY 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599HSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.762" (44.75mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.488 lb (221.35 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.50000 | ¥80.50 |
10 | ¥68.45700 | ¥684.57 |
100 | ¥56.37500 | ¥5,637.50 |
1,000 | ¥53.55594 | ¥53,555.94 |