5593001003F | |
---|---|
DigiKey Part Number | 350-2802-ND |
Manufacturer | |
Manufacturer Product Number | 5593001003F |
Description | LED PANEL RED/GRN SNAP-IN 6"LD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥19.09300 | ¥190.93 |
100 | ¥14.69540 | ¥1,469.54 |
1,000 | ¥11.41594 | ¥11,415.94 |
5,000 | ¥10.54418 | ¥52,720.90 |