CU-234 | |
---|---|
DigiKey Part Number | 377-1109-ND |
Manufacturer | |
Manufacturer Product Number | CU-234 |
Description | BOX ALUM NATURAL 4.69"L X 3.69"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.688" L x 3.688" W (119.08mm x 93.68mm) X 2.218" (56.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.688" L x 3.688" W (119.08mm x 93.68mm) | |
Height | 2.218" (56.34mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.93000 | ¥109.93 |
10 | ¥91.75800 | ¥917.58 |
100 | ¥82.44990 | ¥8,244.99 |
250 | ¥77.57296 | ¥19,393.24 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)