BCAAAL | |
---|---|
DigiKey Part Number | BCAAAL-ND |
Manufacturer | |
Manufacturer Product Number | BCAAAL |
Description | BATT HLDR AAA 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BCAAAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.35700 | ¥83.57 |
50 | ¥7.34420 | ¥367.21 |
100 | ¥6.91980 | ¥691.98 |
300 | ¥6.36510 | ¥1,909.53 |
500 | ¥5.97324 | ¥2,986.62 |
1,000 | ¥5.74666 | ¥5,746.66 |