139 | |
---|---|
DigiKey Part Number | 36-139-ND |
Manufacturer | |
Manufacturer Product Number | 139 |
Description | BATT HOLDER AA 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
25 | ¥27.38040 | ¥684.51 |
100 | ¥22.63610 | ¥2,263.61 |
250 | ¥20.80356 | ¥5,200.89 |
500 | ¥19.51006 | ¥9,755.03 |