1115 | |
---|---|
DigiKey Part Number | 36-1115-ND |
Manufacturer | |
Manufacturer Product Number | 1115 |
Description | BATT HOLDER AA 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
25 | ¥22.53360 | ¥563.34 |
100 | ¥18.63150 | ¥1,863.15 |
250 | ¥17.12308 | ¥4,280.77 |
500 | ¥16.05830 | ¥8,029.15 |
1,000 | ¥14.99369 | ¥14,993.69 |
2,500 | ¥13.57420 | ¥33,935.50 |
5,000 | ¥12.24338 | ¥61,216.90 |