21859021 | |
---|---|
DigiKey Part Number | 903-21859021-ND |
Manufacturer | |
Manufacturer Product Number | 21859021 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.020" (0.51mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.60000 | ¥1,511.60 |
12 | ¥1,447.75333 | ¥17,373.04 |
28 | ¥1,415.81714 | ¥39,642.88 |