29220104 | |
---|---|
DigiKey Part Number | 903-29220104-ND |
Manufacturer | |
Manufacturer Product Number | 29220104 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® GDS FR Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.030" (0.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.030" (0.75mm) | |
Operating Temperature | -40°C ~ 170°C | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,961.06000 | ¥1,961.06 |
10 | ¥1,878.17400 | ¥18,781.74 |
25 | ¥1,836.74240 | ¥45,918.56 |