A18307-06 | |
---|---|
DigiKey Part Number | 903-A18307-06-ND |
Manufacturer | |
Manufacturer Product Number | A18307-06 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet SOFTZORB GDS Silicone Rubber 18.000" (457.20mm) X 18.000" (457.20mm) X 0.060" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.060" (1.50mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Rubber | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,253.36000 | ¥4,253.36 |
10 | ¥3,969.80100 | ¥39,698.01 |