78136073 | |
---|---|
DigiKey Part Number | 903-1507-ND |
Manufacturer | |
Manufacturer Product Number | 78136073 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.93000 | ¥1,015.93 |
10 | ¥963.45400 | ¥9,634.54 |
25 | ¥937.23800 | ¥23,430.95 |
100 | ¥871.69860 | ¥87,169.86 |