1181-11.5-12(6) | |
---|---|
DigiKey Part Number | 1067-1181-11.5-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1181-11.5-12(6) |
Description | RF EMI SHLDING SHEET 12" X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.33000 | ¥353.33 |
12 | ¥329.60000 | ¥3,955.20 |
30 | ¥315.78367 | ¥9,473.51 |
102 | ¥286.17794 | ¥29,190.15 |
252 | ¥276.30996 | ¥69,630.11 |