1181SQ-2(5) | |
---|---|
DigiKey Part Number | 1067-1181SQ-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1181SQ-2(5) |
Description | RF EMI SHLDING SHEET 2"X2" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.86000 | ¥165.86 |
10 | ¥152.46100 | ¥1,524.61 |
25 | ¥146.13920 | ¥3,653.48 |
100 | ¥128.75940 | ¥12,875.94 |
250 | ¥122.43964 | ¥30,609.91 |
500 | ¥114.54030 | ¥57,270.15 |