C1166.41.01 | |
---|---|
DigiKey Part Number | W300-1000-ND |
Manufacturer | |
Manufacturer Product Number | C1166.41.01 |
Description | CABLE COAXIAL RG58 20AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.52mm²) RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 20 AWG (0.52mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,774.93000 | ¥3,774.93 |
3 | ¥3,492.32667 | ¥10,476.98 |
5 | ¥3,371.20000 | ¥16,856.00 |
7 | ¥3,290.45571 | ¥23,033.19 |
10 | ¥3,209.71100 | ¥32,097.11 |
25 | ¥3,007.84600 | ¥75,196.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/398/027/C1166.18.01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/398/027/C1166.18.01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/398/027/C1166.18.01_tmb.jpg)