C1198.41.01 | |
---|---|
DigiKey Part Number | C1198-1000-ND |
Manufacturer | |
Manufacturer Product Number | C1198.41.01 |
Description | CABLE COAXIAL RG8 11AWG |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 11 AWG RG-8 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 11 AWG | |
Conductor Strand | 19 Strands / 24 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.47948 | ¥10,479.48 |
3,000 | ¥9.84650 | ¥29,539.50 |
5,000 | ¥9.35418 | ¥46,770.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/510/C1154.41.01_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/510/C1154.41.01_tmb.jpg)