TG-A486G-150-150-0.5-0 | |
---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-0.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-150-150-0.5-0 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.94000 | ¥225.94 |
10 | ¥212.65500 | ¥2,126.55 |
25 | ¥199.36960 | ¥4,984.24 |
50 | ¥186.07720 | ¥9,303.86 |
100 | ¥179.43100 | ¥17,943.10 |
250 | ¥169.46284 | ¥42,365.71 |
500 | ¥166.14008 | ¥83,070.04 |