TG-A486G-150-150-1.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-150-150-1.0-1A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.85000 | ¥318.85 |
10 | ¥300.07000 | ¥3,000.70 |
25 | ¥281.31280 | ¥7,032.82 |
50 | ¥262.55840 | ¥13,127.92 |
100 | ¥253.18130 | ¥25,318.13 |
250 | ¥239.11548 | ¥59,778.87 |