9100-0002-94 | |
---|---|
DigiKey Part Number | 1798-1303-ND |
Manufacturer | |
Manufacturer Product Number | 9100-0002-94 |
Description | EMI VENT PANEL - 4" X 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 4.000" (101.60mm) X 4.000" (101.60mm) Vent Holes in Pattern |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.725" (18.42mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 4.000" (101.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,142.04000 | ¥8,142.04 |
10 | ¥8,015.79700 | ¥80,157.97 |