9GA0812H7001 | |
---|---|
DigiKey Part Number | 1688-1580-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812H7001 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812H7001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 31.4 CFM (0.879m³/min) | |
Static Pressure | 0.131 in H2O (32.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.143 lb (64.86 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.91000 | ¥176.91 |
10 | ¥161.60000 | ¥1,616.00 |
48 | ¥155.46250 | ¥7,462.20 |
96 | ¥145.23531 | ¥13,942.59 |
144 | ¥133.98451 | ¥19,293.77 |
288 | ¥131.93889 | ¥37,998.40 |
528 | ¥130.91600 | ¥69,123.65 |